1,8k Ohm 5% Axial red coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1,8k Ohm 5% Axial red coating
PR02 Type 5%

PR02000201801JR500

Digi-Key Part Number
PPC1.8KW-2TR-ND - Tape & Reel (TR)
PPC1.8KW-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000201801JR500
Description
RES 1.8K OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.8 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.08044$402.20
10,000$0.07865$786.50
25,000$0.07597$1,899.25
50,000$0.07448$3,724.00
125,000$0.07377$9,221.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.41200$4.12
25$0.31320$7.83
50$0.23240$11.62
100$0.17280$17.28
250$0.14596$36.49
500$0.12512$62.56
1,000$0.09534$95.34
Additional Resources
AttributeDescription
Other Names
PPC1.8KW-2CT
BC1.8KW-2CTINACTIVE
BC1.8KW-2CT
BC1.8KW-2TRINACTIVE
5083NW1K800J12AFXBC
PPC1.8KW-2TR-NDR
BC1.8KW-2CT-ND
2306 198 23182
5083NW1K800J12AFX
230619823182
BC1.8KW-2TR
PPC1.8KW-2TR
PPC1.8KW-2CT-NDR
BC1.8KW-2TR-ND
Standard Package5,000