


PR02000201200JR500 | ||
---|---|---|
Digi-Key Part Number | PPC120W-2TR-ND - Tape & Reel (TR) PPC120W-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR02000201200JR500 | |
Description | RES 120 OHM 2W 5% AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 120 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PR01,02,03 Series |
Product Training Modules | PR01/02/03 Power Metal Film Leaded Resistors |
PCN Packaging | PR02 Ammopack Change in Packing Method 29/Aug/2014 |
HTML Datasheet | PR01,02,03 Series |
EDA Models | PR02000201200JR500 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.40600 | $4.06 |
25 | $0.30880 | $7.72 |
50 | $0.22940 | $11.47 |
100 | $0.17040 | $17.04 |
250 | $0.14404 | $36.01 |
500 | $0.12344 | $61.72 |
1,000 | $0.09407 | $94.07 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07937 | $396.85 |
10,000 | $0.07760 | $776.00 |
25,000 | $0.07496 | $1,874.00 |
50,000 | $0.07349 | $3,674.50 |
125,000 | $0.07278 | $9,097.50 |
Attribute | Description |
---|---|
Other Names | PPC120W-2TR PPC120W-2CT-NDR BC120W-2CT-ND PPC120W-2TR-NDR BC120W-2TRINACTIVE PPC120W-2CT BC120W-2CTINACTIVE BC120W-2CT 5083NW120R0J12AFXBC 2306 198 23121 BC120W-2TR-ND 5083NW120R0J12AFX 230619823121 BC120W-2TR |
Standard Package | 5,000 |