


PR01000101200JR500 | ||
---|---|---|
Digi-Key Part Number | PPC120W-1TR-ND - Tape & Reel (TR) PPC120W-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR01000101200JR500 | |
Description | RES 120 OHM 1W 5% AXIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PR01,02,03 Series |
Product Training Modules | PR01/02/03 Power Metal Film Leaded Resistors |
HTML Datasheet | PR01,02,03 Series |
EDA Models | PR01000101200JR500 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.32300 | $3.23 |
25 | $0.23520 | $5.88 |
50 | $0.17060 | $8.53 |
100 | $0.12640 | $12.64 |
250 | $0.09700 | $24.25 |
500 | $0.07642 | $38.21 |
1,000 | $0.05291 | $52.91 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04409 | $220.45 |
10,000 | $0.04115 | $411.50 |
25,000 | $0.03910 | $977.50 |
50,000 | $0.03830 | $1,915.00 |
125,000 | $0.03748 | $4,685.00 |
Attribute | Description |
---|---|
Other Names | PPC120W-1TR 230619723121 BC120W-1TRINACTIVE BC120W-1TR-ND PPC120W-1CT-NDR 5073NW120R0J12AFX 2306 197 23121 BC120W-1CTINACTIVE BC120W-1CT-ND 5073NW120R0J12AFXBC PPC120W-1CT PPC120W-1TR-NDR BC120W-1CT 5073NW120R0JAFX BC120W-1TR |
Standard Package | 5,000 |