


PR01000101200JA500 | ||
---|---|---|
Digi-Key Part Number | BC4693CT-ND - Cut Tape (CT) BC4693TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PR01000101200JA500 | |
Description | RES 120 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PR01,02,03 Series |
Product Training Modules | PR01/02/03 Power Metal Film Leaded Resistors |
HTML Datasheet | PR01,02,03 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.33000 | $3.30 |
25 | $0.24080 | $6.02 |
50 | $0.17460 | $8.73 |
100 | $0.12930 | $12.93 |
250 | $0.09928 | $24.82 |
500 | $0.07822 | $39.11 |
1,000 | $0.05415 | $54.15 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04513 | $225.65 |
10,000 | $0.04212 | $421.20 |
25,000 | $0.04001 | $1,000.25 |
50,000 | $0.03920 | $1,960.00 |
125,000 | $0.03836 | $4,795.00 |
Attribute | Description |
---|---|
Other Names | BC4693CT BC4693TB |
Standard Package | 5,000 |