SMD-0805
SMD-0805
NTC Series Chip

NTCS0805E3153HMT

Digi-Key Part Number
56-NTCS0805E3153HMTTR-ND - Tape & Reel (TR)
56-NTCS0805E3153HMTCT-ND - Cut Tape (CT)
56-NTCS0805E3153HMTDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCS0805E3153HMT
Supplier
Description
THERMISTOR NTC 15KOHM 3700K 0805
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
NTC Thermistor 15k 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3700K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.98000$0.98
5$0.93000$4.65
10$0.81100$8.11
25$0.71200$17.80
50$0.59160$29.58
100$0.50390$50.39
500$0.43816$219.08
1,000$0.38339$383.39
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.36696$1,467.84
Additional Resources
AttributeDescription
Other Names
BC3396CT
56-NTCS0805E3153HMTCT
BC3396TR
56-NTCS0805E3153HMTDKR
56-NTCS0805E3153HMTTR
BC3396CT-ND
BC3396TR-ND
Standard Package4,000