NTCLE 2.0K OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100CL202JB0

Digi-Key Part Number
BC1465-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCLE100CL202JB0
Supplier
Description
THERMISTOR NTC 2KOHM 3528K BEAD
Detailed Description
NTC Thermistor 2k Bead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3528K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
500 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
2322 640 63202
232264063202
BC1465
BC1465-NDR
Standard Package500