9.53k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.53k Ohm 1%
MRS25 Type 1%

MRS25000C9531FRP00

Digi-Key Part Number
5053MC9K530F12AF5-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MRS25000C9531FRP00
Supplier
Description
RES 9.53K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
9.53 kOhms ±1% 0.6W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
9.53 kOhms
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.04128$206.40
Additional Resources
AttributeDescription
Other Names
2322 156 39532
5053MC9K530F12AF5
Standard Package5,000