CAD | USD

9,1m Ohm 1%
9,1m Ohm 1%
MRS25 Type 1%

MRS25000C9104FRP00

Digi-Key Part Number
MRS25000C9104FRP00-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MRS25000C9104FRP00
Supplier
Description
RES 9.1M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
9.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098"" Dia x 0.256"" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
9.1 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000