CAD | USD

1.47k Ohm 1%
1.47k Ohm 1%
MRS25 Type 1%

MRS25000C1471FCT00

Digi-Key Part Number
BC3998CT-ND - Cut Tape (CT)
BC3998TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MRS25000C1471FCT00
Supplier
Description
RES 1.47K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1.47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098"" Dia x 0.256"" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
1.47 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

9,012 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
BC3998TB
MRS25000C1471FCT00-ND
Standard Package5,000