CAD | USD

121 Ohm 1%
121 Ohm 1%
MRS25 Type 1%

MRS25000C1210FCT00

Digi-Key Part Number
56-MRS25000C1210FCT00CT-ND - Cut Tape (CT)
56-MRS25000C1210FCT00TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MRS25000C1210FCT00
Supplier
Description
RES 121 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
±1% 0.6W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
121 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.29300$2.93
25$0.21280$5.32
50$0.15440$7.72
100$0.11440$11.44
250$0.08780$21.95
500$0.06916$34.58
1,000$0.04789$47.89
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.03991$199.55
10,000$0.03725$372.50
25,000$0.03538$884.50
Additional Resources
AttributeDescription
Other Names
56-MRS25000C1210FCT00TB
BC3980TB
BC3980TB-ND
MRS25000C1210FCT00-ND
Standard Package5,000