820 kOhms ±1% 0.4W Through Hole Resistor Axial Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C8203FCT00

DigiKey Part Number
BC4560CT-ND - Cut Tape (CT)
BC4560TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C8203FCT00
Description
RES 820K OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.4W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C8203FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,926
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.18500$1.85
25$0.15480$3.87
50$0.13660$6.83
100$0.12110$12.11
250$0.10396$25.99
500$0.09320$46.60
1,000$0.08408$84.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.06916$345.80
10,000$0.06373$637.30
15,000$0.06094$914.10
25,000$0.05778$1,444.50
35,000$0.05590$1,956.50
50,000$0.05406$2,703.00
60,000$0.05318$3,190.80
120,000$0.05016$6,019.20
125,000$0.05000$6,250.00
Manufacturers Standard Package