CAD | USD

MMB 0207
MMB 0207
MM MELF Series Side

MMB02070C2741FB200

Digi-Key Part Number
MMB02070C2741FB200-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MMB02070C2741FB200
Supplier
Description
RES SMD 2.74K OHM 1% 1W 0207
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
2.74 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
0207
Ratings
AEC-Q200
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
2.74 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.11518$230.36
Additional Resources
AttributeDescription
Standard Package2,000