1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV1206E31403T

Digi-Key Part Number
BC4948TR-ND - Tape & Reel (TR)
BC4948CT-ND - Cut Tape (CT)
BC4948DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MLV1206E31403T
Supplier
Description
VARISTOR 200A 1206
Detailed Description
200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Max)
26 V
Current - Surge
200 A
Energy
1.0J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 kHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.32563$976.89
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.84000$8.40
25$0.73520$18.38
100$0.63020$63.02
250$0.54620$136.55
500$0.46218$231.09
1,000$0.35714$357.14
Additional Resources
AttributeDescription
Other Names
BC4948DKR
BC4948CT
BC4948TR
Standard Package3,000