0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV0805E31305T

Digi-Key Part Number
56-MLV0805E31305TTR-ND - Tape & Reel (TR)
56-MLV0805E31305TCT-ND - Cut Tape (CT)
56-MLV0805E31305TDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MLV0805E31305T
Supplier
Description
MLV SMD 0805 NISN 13V TAPE E3
Manufacturer Standard Lead Time
15
Detailed Description
25.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
23 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
1 (Unlimited)
EAR99
8533.40.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.60700$6.07
25$0.51200$12.80
100$0.41650$41.65
250$0.34508$86.27
500$0.28560$142.80
1,000$0.21420$214.20
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.19635$785.40
8,000$0.18445$1,475.60
12,000$0.17255$2,070.60
28,000$0.15827$4,431.56
56-MLV0805E31305TTR
56-MLV0805E31305TCT
56-MLV0805E31305TDKR
4,000