
MLV0402E31403T | |
|---|---|
DigiKey Part Number | BC3184TR-ND - Tape & Reel (TR) BC3184CT-ND - Cut Tape (CT) BC3184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0402E31403T |
Description | VARISTOR 25.5V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0402E31403T Models |
Category | Current - Surge 20 A |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 23 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 25.5 V | Base Product Number |
Varistor Voltage (Max) 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15400 | $1.54 |
| 25 | $0.13480 | $3.37 |
| 100 | $0.11380 | $11.38 |
| 250 | $0.10392 | $25.98 |
| 500 | $0.09794 | $48.97 |
| 1,000 | $0.09302 | $93.02 |
| 2,500 | $0.08782 | $219.55 |
| 5,000 | $0.08469 | $423.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07901 | $790.10 |
| 20,000 | $0.07696 | $1,539.20 |
| 30,000 | $0.07594 | $2,278.20 |
| 50,000 | $0.07480 | $3,740.00 |
| 70,000 | $0.07414 | $5,189.80 |
| 100,000 | $0.07350 | $7,350.00 |

