CAD | USD

cms-photo-not-available

MKT1822547256

Digi-Key Part Number
MKT1822547256-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1822547256
Supplier
Description
CAP FILM 4.7UF 20% 250VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
4.7µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Termination
PC Pins
Applications
General Purpose
Ratings
-
Features
-
Capacitance
4.7µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names1822547256
Standard Package85