MKP1822 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1822333634

Digi-Key Part Number
MKT1822333634-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1822333634
Supplier
Description
CAP FILM 0.033UF 5% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
0.033 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.033 µF
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
750$0.58275$437.06
Additional Resources
AttributeDescription
Other Names1822333634
Standard Package750