CAD | USD

MKT1820 Series

MKT1820322634

Digi-Key Part Number
MKT1820322634-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1820322634
Supplier
Description
CAP FILM 0.022UF 5% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.022µF Film Capacitor 220V 630V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.512"" L x 0.217"" W (13.00mm x 5.50mm)
Height - Seated (Max)
0.413"" (10.50mm)
Termination
PC Pins
Lead Spacing
0.394"" (10.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Capacitance
0.022µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names1820322634
Standard Package1,000