CAD | USD

cms-photo-not-available

MKT1813622064

Digi-Key Part Number
MKT1813622064-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1813622064
Supplier
Description
CAP FILM 22UF 5% 63VDC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
22µF Film Capacitor 40V 63V Polyester, Metallized Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.689"" Dia x 1.634"" L (17.50mm x 41.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Capacitance
22µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Available To Order

Additional Resources
AttributeDescription
Other Names1813622064
Standard Package250