CAD | USD

cms-photo-not-available

MKT1813522405G

Digi-Key Part Number
MKT1813522405G-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1813522405G
Supplier
Description
CAP FILM 2.2UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2.2µF Film Capacitor 200V 400V Polyester, Metallized Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.650"" Dia x 1.634"" L (16.50mm x 41.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Capacitance
2.2µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names1813522405G
Standard Package400