CAD | USD

cms-photo-not-available

MKT1813233634

Digi-Key Part Number
MKT1813233634-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1813233634
Supplier
Description
CAP FILM 3300PF 5% 630VDC AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3300pF Film Capacitor 220V 630V Polyester, Metallized Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.197"" Dia x 0.433"" L (5.00mm x 11.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Capacitance
3300pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names1813233634
Standard Package2,000