MKP386M570100YT6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $17.99285
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $17.99285
Datasheet
7 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP386M570100YT6

DigiKey Part Number
MKP386M570100YT6-ND
Manufacturer
Manufacturer Product Number
MKP386M570100YT6
Description
CAP FILM 7UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.283" L x 1.378" W (58.00mm x 35.00mm)
Capacitance
Height - Seated (Max)
1.969" (50.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
500V
Lead Spacing
1.024" (26.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Snubber
Dielectric Material
Features
Low ESR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP386M570100YT4Vishay Beyschlag/Draloric/BC Components0MKP386M570100YT4-ND$17.99285Parametric Equivalent
MKP386M570100YT8Vishay Beyschlag/Draloric/BC Components0MKP386M570100YT8-ND$17.99285Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
200$17.99285$3,598.57