CAD | USD

MKP386M510xxxJT5

MKP386M560100YT5

Digi-Key Part Number
MKP386M560100YT5-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP386M560100YT5
Supplier
Description
CAP FILM 6UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
6µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.319"" L x 0.866"" W (33.50mm x 22.00mm)
Termination
Screw Terminals
Lead Spacing
0.886"" (22.50mm)
Applications
Snubber
Ratings
-
Features
Low ESR
Capacitance
6µF
ESR (Equivalent Series Resistance)
2.5 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names386M560100YT5
Standard Package36