Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP386M510125JT6 | |
|---|---|
DigiKey Part Number | MKP386M510125JT6-ND |
Manufacturer | |
Manufacturer Product Number | MKP386M510125JT6 |
Description | CAP FILM 1UF 5% 1.25KVDC SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 550V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.732" L x 0.866" W (44.00mm x 22.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.433" (11.00mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $26.13690 | $1,097.75 |



