Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP386M510100JT2 | |
|---|---|
DigiKey Part Number | MKP386M510100JT2-ND |
Manufacturer | |
Manufacturer Product Number | MKP386M510100JT2 |
Description | CAP FILM 1UF 5% 1KVDC SCREW |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.319" L x 0.866" W (33.50mm x 22.00mm) | |
Height - Seated (Max) | 1.201" (30.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | Snubber | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $22.92548 | $962.87 |




