cms-photo-not-available

MKP386M482250YT3

Digi-Key Part Number
MKP386M482250YT3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP386M482250YT3
Supplier
Description
CAP FILM 0.82UF 5% 2.5KVDC SCREW
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.82 µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.82 µF
Tolerance
±5%
Voltage Rating - AC
800V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
2.283" L x 1.378" W (58.00mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
Screw Terminals
Lead Spacing
-
Applications
Snubber
Ratings
-
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
180$16.60839$2,989.51
Additional Resources
AttributeDescription
Other Names386M482250YT3
Standard Package36