CAD | USD

cms-photo-not-available
MKP385E52285KPP4T0
Digi-Key Part Number
56-MKP385E52285KPP4T0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385E52285KPP4T0
Supplier
Description
CAP FILM 2.2UF 850VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2.2µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tray
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
850V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Size / Dimension
1.693"" L x 0.728"" W (43.00mm x 18.50mm)
Height - Seated (Max)
1.417"" (36.00mm)
Termination
PC Pins
Lead Spacing
1.476"" (37.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
High Temperature
Capacitance
2.2µF
ESR (Equivalent Series Resistance)
6 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names56-MKP385E52285KPP4T0
Standard Package105