CAD | USD

cms-photo-not-available
MKP385E41863JII2B0
Digi-Key Part Number
56-MKP385E41863JII2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385E41863JII2B0
Supplier
Description
CAP FILM 0.18UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.18µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.886"" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
High Temperature
Capacitance
0.18µF
ESR (Equivalent Series Resistance)
26 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names56-MKP385E41863JII2B0
Standard Package250