CAD | USD

cms-photo-not-available
MKP385E2152BJI02W0
Digi-Key Part Number
56-MKP385E2152BJI02W0TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385E2152BJI02W0
Supplier
Description
CAP FILM 1500PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1500pF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
800V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.886"" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200, Y2
Features
High Temperature
Capacitance
1500pF
ESR (Equivalent Series Resistance)
1.751 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names56-MKP385E2152BJI02W0TR
Standard Package450