CAD | USD

cms-photo-not-available

MKP385424085JII2B0

Digi-Key Part Number
MKP385424085JII2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385424085JII2B0
Supplier
Description
CAP FILM 0.24UF 5% 850VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.24µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
850V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024"" L x 0.394"" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.768"" (19.50mm)
Termination
PC Pins
Lead Spacing
0.886"" (22.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.24µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names385424085JII2B0
Standard Package200