CAD | USD

cms-photo-not-available

MKP385412200JKP2T0

Digi-Key Part Number
MKP385412200JKP2T0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385412200JKP2T0
Supplier
Description
CAP FILM 0.12UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.12µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tray
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.240"" L x 0.591"" W (31.50mm x 15.00mm)
Height - Seated (Max)
0.984"" (25.00mm)
Termination
PC Pins
Lead Spacing
1.083"" (27.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.12µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names385412200JKP2T0
Standard Package100