CAD | USD

cms-photo-not-available

MKP385368040JC02R0

Digi-Key Part Number
MKP385368040JC02R0-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385368040JC02R0
Supplier
Description
CAP FILM 0.068UF 5% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.068µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492"" L x 0.197"" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.532"" (13.50mm)
Termination
PC Pins
Lead Spacing
0.295"" (7.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.068µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names385368040JC02R0
Standard Package1,900