CAD | USD

cms-photo-not-available

MKP385327016JBI2B0

Digi-Key Part Number
MKP385327016JBI2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385327016JBI2B0
Supplier
Description
CAP FILM 0.027UF 5% 160VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.027µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
110V
Voltage Rating - DC
160V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283"" L x 0.138"" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.276"" (7.00mm)
Termination
PC Pins
Lead Spacing
0.197"" (5.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.027µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names385327016JBI2B0
Standard Package1,000