CAD | USD

cms-photo-not-available

MKP385324040JB02G0

Digi-Key Part Number
MKP385324040JB02G0-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385324040JB02G0
Supplier
Description
CAP FILM 0.024UF 5% 400VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
0.024 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.024 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Tape & Box (TB)
QtyUnit PriceExt Price
750$0.42108$315.81
Additional Resources
AttributeDescription
Other Names385324040JB02G0
Standard Package750