CAD | USD

cms-photo-not-available

MKP385316160JFM2B0

Digi-Key Part Number
MKP385316160JFM2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385316160JFM2B0
Supplier
Description
CAP FILM 0.016UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
0.016µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
550V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689"" L x 0.276"" W (17.50mm x 7.00mm)
Height - Seated (Max)
0.532"" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591"" (15.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.016µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names385316160JFM2B0
Standard Package750