CAD | USD

cms-photo-not-available

MKP385151160JD02W0

Digi-Key Part Number
MKP385151160JD02W0-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385151160JD02W0
Supplier
Description
CAP FILM 510PF 5% 1.6KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
510pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
550V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492"" L x 0.157"" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.394"" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394"" (10.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
510pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names385151160JD02W0
Standard Package1,400