CAD | USD

cms-photo-not-available

MKP383313063JD02W0

Digi-Key Part Number
MKP383313063JD02W0-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP383313063JD02W0
Supplier
Description
CAP FILM 0.013UF 5% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.013µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492"" L x 0.236"" W (12.50mm x 6.00mm)
Height - Seated (Max)
0.472"" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394"" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.013µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names383313063JD02W0
Standard Package900