CAD | USD

cms-photo-not-available

MKP383312100JFP2B0

Digi-Key Part Number
MKP383312100JFP2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP383312100JFP2B0
Supplier
Description
CAP FILM 0.012UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.012 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names383312100JFP2B0
Standard Package1,250