CAD | USD

cms-photo-not-available

MKP383213063JC02W0

Digi-Key Part Number
MKP383213063JC02W0-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP383213063JC02W0
Supplier
Description
CAP FILM 1300PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1300 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
1300 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.33087$496.31
Additional Resources
AttributeDescription
Other Names383213063JC02W0
Standard Package1,500