MKP1847HxxxxxJP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1847640234Y5

Digi-Key Part Number
MKP1847640234Y5-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1847640234Y5
Supplier
Description
CAP FILM 40UF 5% 230VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
40 µF Film Capacitor 230V - Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
40 µF
Tolerance
±5%
Voltage Rating - AC
230V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Termination
PC Pins
Applications
DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
45$30.47156$1,371.22
Additional Resources
AttributeDescription
Other Names1847640234Y5
Standard Package45