CAD | USD

cms-photo-not-available

MKP1847615314P4

Digi-Key Part Number
MKP1847615314P4-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1847615314P4
Supplier
Description
CAP FILM 15UF 5% 310VAC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Film Capacitor 310V - Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Termination
PC Pins
Applications
DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Ratings
-
Features
Long Life
Capacitance
15 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names1847615314P4
Standard Package63