CAD | USD

cms-photo-not-available

MKP1841433636

Digi-Key Part Number
MKP1841433636-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1841433636
Supplier
Description
CAP FILM 0.33UF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.33µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.634"" L x 0.571"" W (41.50mm x 14.50mm)
Height - Seated (Max)
0.965"" (24.50mm)
Termination
PC Pins
Lead Spacing
1.476"" (37.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Capacitance
0.33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names1841433636
Standard Package80