CAD | USD

MKP1839_HQ

MKP1839368633

Digi-Key Part Number
MKP1839368633-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1839368633
Supplier
Description
CAP FILM 0.068UF 630VDC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±2.5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.354" Dia x 0.748" L (9.00mm x 19.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.068 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names1839368633
Standard Package1,000