MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C2211FE000

Digi-Key Part Number
749-1567-2-ND - Tape & Reel (TR)
749-1567-1-ND - Cut Tape (CT)
749-1567-6-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MCS04020C2211FE000
Supplier
Description
RES SMD 2.21K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.21 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02078$207.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.32200$3.22
100$0.12600$12.60
Additional Resources
AttributeDescription
Other Names
749-1567-1
749-1567-2
749-1567-6
2312 275 12212
2312 275 12212-ND
2312 275 12212-NDR
231227512212
Standard Package10,000