
MBE04140C8258FC100 | |
|---|---|
DigiKey Part Number | 56-MBE04140C8258FC100CT-ND - Cut Tape (CT) 56-MBE04140C8258FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBE04140C8258FC100 |
Description | MBE/SMA 0414-50 1% C1 8R25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.65W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.54600 | $5.46 |
| 25 | $0.47120 | $11.78 |
| 50 | $0.42680 | $21.34 |
| 100 | $0.38080 | $38.08 |
| 250 | $0.33596 | $83.99 |
| 500 | $0.30842 | $154.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28189 | $281.89 |
| 2,000 | $0.26847 | $536.94 |
| 3,000 | $0.26206 | $786.18 |
| 5,000 | $0.24549 | $1,227.45 |
| 7,000 | $0.23868 | $1,670.76 |
| 10,000 | $0.23192 | $2,319.20 |
| 12,000 | $0.23155 | $2,778.60 |
| 24,000 | $0.23025 | $5,526.00 |
| 25,000 | $0.23018 | $5,754.50 |

