CAD | USD

1M Ohm 1%

MBE04140C1004FC100

Digi-Key Part Number
BC4521CT-ND - Cut Tape (CT)
BC4521TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MBE04140C1004FC100
Supplier
Description
RES 1M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
1 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

Additional Resources
AttributeDescription
Other NamesBC4521TB
Standard Package1,000