
MBB02070C1801FC100 | ||
---|---|---|
Digi-Key Part Number | BC3637CT-ND - Cut Tape (CT) BC3637TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MBB02070C1801FC100 | |
Description | RES 1.8K OHM 0.6W 1% AXIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 1.8 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MBx/SMA (0204,0207,0414) Professional |
Featured Product | AS5140 – Automotive Rotary Encoder IC |
HTML Datasheet | MBx/SMA (0204,0207,0414) Professional |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.10796 | $107.96 |
2,000 | $0.10121 | $202.42 |
5,000 | $0.09109 | $455.45 |
10,000 | $0.08906 | $890.60 |
25,000 | $0.08603 | $2,150.75 |
50,000 | $0.08434 | $4,217.00 |
100,000 | $0.08353 | $8,353.00 |
Attribute | Description |
---|---|
Other Names | BC3637CT |
Standard Package | 1,000 |