
MBA02040D4002BC100 | |
|---|---|
DigiKey Part Number | MBA02040D4002BC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040D4002BC100 |
Description | RES 40K OHM 0.1% 0.4W AXIAL |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

