
MBA02040C2491FRP00 | ||
---|---|---|
Digi-Key Part Number | BC2.49KXTR-ND - Tape & Reel (TR) BC2.49KXCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MBA02040C2491FRP00 | |
Description | RES 2.49K OHM 0.4W 1% AXIAL | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 2.49 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MBx/SMA (0204,0207,0414) Professional |
HTML Datasheet | MBx/SMA (0204,0207,0414) Professional |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.31000 | $3.10 |
100 | $0.12100 | $12.10 |
500 | $0.07316 | $36.58 |
1,000 | $0.05064 | $50.64 |
2,500 | $0.04643 | $116.08 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04221 | $211.05 |
10,000 | $0.03939 | $393.90 |
25,000 | $0.03742 | $935.50 |
50,000 | $0.03666 | $1,833.00 |
125,000 | $0.03588 | $4,485.00 |
Attribute | Description |
---|---|
Other Names | 5063JD2K490F12AF5BC BC2.49KXCT BC2.49KXTR |
Standard Package | 5,000 |