
MBA02040C2200FCT00 | ||
---|---|---|
Digi-Key Part Number | BC3257CT-ND - Cut Tape (CT) BC3257TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MBA02040C2200FCT00 | |
Description | RES 220 OHM 0.4W 1% AXIAL | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 220 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MBx/SMA (0204,0207,0414) Professional |
HTML Datasheet | MBx/SMA (0204,0207,0414) Professional |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.29200 | $2.92 |
25 | $0.21320 | $5.33 |
50 | $0.15440 | $7.72 |
100 | $0.11450 | $11.45 |
250 | $0.08788 | $21.97 |
500 | $0.06924 | $34.62 |
1,000 | $0.04794 | $47.94 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03994 | $199.70 |
10,000 | $0.03728 | $372.80 |
25,000 | $0.03542 | $885.50 |
50,000 | $0.03470 | $1,735.00 |
125,000 | $0.03395 | $4,243.75 |
Attribute | Description |
---|---|
Other Names | BC3257CT BC3257TB MBA02040C2200FCT00-ND |
Standard Package | 5,000 |